Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4.1(Max) |
Package Length | 5(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | LFPAK |
5 |
EDA / CAD Models |