ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | DIN Rail |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 5 |
Output Power (W) | 120 |
Minimum AC Input Voltage (V) | 180 |
Maximum AC Input Voltage (V) | 550 |
Minimum DC Input Voltage (V) | 254 |
Maximum DC Input Voltage (V) | 780 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 1.2 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 91(Typ) |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 120mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mounting | DIN Rail |
Package Height | 125.2 |
Package Width | 40 |
Package Length | 113.5 |
PCB changed | 7 |
Pin Count | 7 |