EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
5 | |
4 | |
20 | |
1500VDC | |
DC/DC | |
7 | |
700 | |
Yes | |
1%Vo | |
1%Vo | |
82(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
23 | |
Mounting | Through Hole |
Package Height | 12.56 |
Package Width | 30.22(Max) |
Package Length | 65.53(Max) |
PCB changed | 12 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
12 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT4522A DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.