EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
8 | |
18 | |
-12 | |
2 | |
24 | |
DC/DC | |
Yes | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 30.98(Max) |
Package Length | 43.43(Max) |
PCB changed | 14 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
14 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT6643P DC to DC converter and switching regulator module. It has a voltage of -12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.