欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Controller |
Maximum Output Current (A) | 0.03 |
Minimum Operating Supply Voltage (V) | -0.5 |
Operating Supply Voltage (V) | -0.5 to 5.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Current (mA) | 30 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Through Hole |
Package Height | 3.6(Max) |
Package Width | 6.6(Max) |
Package Length | 23.04(Max) |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 18 |