欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | PTC |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Maximum Voltage Rating | 265VAC|265VDC |
Resistance @ 25C (Ohm) | 22 |
Resistance Range @ 25C (Ohm) | 7 to 50 |
Percentage of Resistance Tolerance @ 25C (%) | ±20 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
Application | Automotive System|Consumer Electronic|Industrial Electronic|Telecommunication |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 13.5(Max) |
Packaging | Bulk |
Product Diameter (mm) | 8.5(Max) |
Product Depth (mm) | 5.5(Max) |
Construction | Radial |
Mounting | Through Hole |
Actively measure temperature with this PTCCL09H171HBE thermistor from Vishay. This part has a temperature range of 0 °C to 70 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.5(Max) mm deep.