Texas InstrumentsPTH04070WASDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin SMD Module Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 7.81(Max) - 0.25(Min) |
Package Width | 10.16 |
Package Length | 12.57 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
5 | |
Lead Shape | No Lead |
Provide the ability to switch between voltages by using this step down PTH04070WAS DC to DC converter and switching regulator module. It has a voltage of 0.9 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |