Texas InstrumentsPTH04T231WASDC-DCコンバータおよびスイッチングレギュレータモジュール

Module DC-DC 1-OUT 0.69V to 3.6V 6A 10-Pin SMD Module Tray

Provide the ability to switch between voltages by using this step down PTH04T231WAS DC to DC converter and switching regulator module. It has a voltage of 0.69 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.

A datasheet is only available for this product at this time.