Texas InstrumentsPTH12010WAZTDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 12A 10-Pin SMD Module T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.85.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 15.75 |
Package Length | 34.8 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
10 |
Provide the ability to switch between voltages by using this step down PTH12010WAZT DC to DC converter and switching regulator module. It has a voltage of 1.2 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |