Texas InstrumentsPTH12050LAHDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 6A 6-Pin DIP Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.25 |
Package Width | 12.57 |
Package Length | 22.1 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH12050LAH DC to DC converter and switching regulator module. It has a voltage of 0.8 to 1.8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.
EDA / CAD Models |