LED電源
PU025H120AQ - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
PU025H120AQ
LED電源
AC/DC LED Power Supply 25.2W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
HTS
8504.40.95.10
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
10 to 21
Maximum Output Current (mA)
1200
Output Power (W)
25.2
Input Voltage Range
127VDC to 430VDC|90VAC to 305VAC
Power Factor Correction
0.99
Efficiency (%)
85(Typ)
Termination Style
Lead Wire
IP Rating
IP66
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
180
Mounting
Screw
Package Height
27
Package Width
78
Package Length
80
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
13 週間
Price: