ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
PV02-5,00 - Altech Corporation
Video Transcript
Altech Corporation
PV02-5,00
コネクタ ヘッダーとPCBレセプタクル
Conn Shrouded Header HDR 2 POS 5mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Product Length (mm)
10
Product Depth (mm)
8.5
Product Height (mm)
12.2
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Date Code:
1840+
Manufacturer Lead Time:
0 週間
Country Of origin:
イタリア
Price:
$0.3851
100+
$0.3851
5000+
$0.3694
10000+
$0.3506
25000+
$0.3480