電気配電と保護
バリスタ
PV275K3225T - Stackpole Electronics, Inc
Video Transcript
Stackpole Electronics, Inc
PV275K3225T
バリスタ
Var MOV 275VAC/350VDC 400A 430V 3225 SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
400
Capacitance Value (pF)
75pF
Energy (J)
13
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Code
3225
Packaging
Tape and Reel
Product Length (mm)
8
Product Depth (mm)
6.3
Product Height (mm)
4.7
Lead Style
J-Lead
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
12 週間
Price:
$0.3734
1000+
$0.3734
2000+
$0.3377
5000+
$0.3129
10000+
$0.2992
25000+
$0.2880