欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.90 |
Automotive | Yes |
PPAP | Yes |
Resistance Value (Ohm) | 2 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 20 |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 25 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Epoxy |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.08 |
Termination Forming | Not Formed |
Packaging | Tube |
Package Type | TO-220 |
Package Shape | Rectangular |
Package/Case | TO-220 |
Product Length (mm) | 10.1 |
Product Depth (mm) | 4 |
Product Height (mm) | 14.6 |
Lead Diameter (mm) | 0.72 |
Lead Length (mm) | 13.72 |
Mounting | Through Hole |