BournsPWR220T-20-4R70F抵抗器固定シングルスルーホール
Res Thick Film 4.7 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
4.7 | |
1% | |
250 | |
20 | |
Thick Film | |
-55 | |
155 | |
±100 | |
25 to 155 | |
No | |
No | |
Epoxy | |
Radial | |
2 | |
5.08 | |
Not Formed | |
Tube | |
TO-220 | |
Rectangular | |
TO-220 | |
10.1 | |
4 | |
14.6 | |
0.72 | |
13.72 | |
Through Hole |
EDA / CAD Models |