PWS-1K62P-1R - Super micro Computer, Inc
Video Transcript
Super micro Computer, Inc
PWS-1K62P-1R
AC/DC Power Supply Single-OUT 12V 135A 1620W
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
135
Output Power (W)
1620
Minimum AC Input Voltage (V)
100|180
Maximum AC Input Voltage (V)
140|240
Maximum Input Current (A)
10.5
Input Frequency (Hz)
50 to 60
Efficiency (%)
94(Typ)
Configurable
No
Input Connector Type
IEC Male
Power Indicator
Yes
Ripple & Noise
120mV
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 週間
Price:
$624.90
1+
$624.90
5+
$618.66
10+
$612.47
25+
$606.34
50+
$600.28
100+
$594.28
500+
$588.34
1000+
$582.45
5000+
$576.63