その他のRF
アンテナ
PX0409 - Bulgin Limited
Video Transcript
Bulgin Limited
PX0409
アンテナ
Antenna Wireless 900MHz/1800MHz/1900MHz Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Minimum Frequency (MHz)
850
Maximum Frequency (MHz)
1800|1900|900
Maximum VSWR
2
Impedance (Ohm)
50
IP Rating
IP68
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Diameter
19
Package Height
91.5
EDA / CAD Models
在庫合計: 25 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
0 週間
Country Of origin:
Great Britain
Price: