I/Oコネクタ
コネクタ電話および通信
PX0839/IDC - Bulgin Limited
Video Transcript
Bulgin Limited
PX0839/IDC
コネクタ電話および通信
Conn RJ-45 Coupler F/F 8/8 POS IDT ST Panel Mount 1/1 Port Cat 5e Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
RJ-45 Coupler
Gender
F/F
Number of Contacts
8/8
Number of Ports
1/1
Number of Loaded Positions
8
Category Number
Cat 5e
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
30VAC|42VDC
Mating Cycle (Cycles)
1000
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Style
Single
Product Length (mm)
37.7
Product Depth (mm)
45
Product Height (mm)
42
Mounting
Panel Mount
EDA / CAD Models
在庫合計: 7 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
0 週間
Country Of origin:
Great Britain
Price: