ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
Automotive | Unknown |
PPAP | Unknown |
Type | Circular |
Tradename | Buccaneer® |
Mounting | Panel Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | PL |
Termination Method | Screw |
Wire Size (AWG) | 10-13 |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Nickel |
Shell Material | Polyamide |
Maximum Current Rating (A) | 32 |
Maximum Voltage Rating | 600VAC|600VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
IP Rating | IP68 |
Insulation Resistance (MOhm) | 1000000 |
Maximum Contact Resistance (mOhm) | 10 |
Product Diameter (mm) | 50 |
Packaging | Bulk |