Reduced Price
CUI IncPYBE30-Q48-D5-DINDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 48VIN 2-OUT -5V/5V -3A/3A 30W 6-Pin Tray
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-5|5 | |
-3|3 | |
30 | |
1500VDC | |
DC/DC | |
5 | |
300(Typ) | |
Yes | |
1%|1.5% | |
0.5%|1% | |
86(Typ) | |
Positive | |
-40 | |
80 | |
Tray | |
Fixed | |
68 | |
Mounting | DIN Rail |
Package Height | 76 |
Package Width | 31.5 |
Package Length | 25.8 |
PCB changed | 6 |
6 |