NexperiaPZU15B,115ツェナー

Zener Diode Single 15V 5% 15Ohm 550mW Automotive AEC-Q101 2-Pin SOD-323F T/R

Import TariffMay apply to this part if shipping to the United States

在庫合計: 31,444 parts

Regional Inventory: 28,444

    Total$70.20Price for 1444

    28,444 個の部品

    • Service Fee  $7.00

      Date Code:
      2234+
      Manufacturer Lead Time:
      6 週間
      Minimum Of :
      1972
      Maximum Of:
      27000
      Country Of origin:
      中国
         
      • Price: $0.0356
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2234+
      Manufacturer Lead Time:
      6 週間
      Country Of origin:
      中国
      • In Stock: 27,000 部分
      • Price: $0.0356
    • Date Code:
      1620+
      Manufacturer Lead Time:
      0 週間
      Country Of origin:
      中国
      • In Stock: 1,444 部分
      • Price: $0.0227
    • (3000)

      Date Code:
      2403+
      Manufacturer Lead Time:
      6 週間
      Country Of origin:
      中国
      • In Stock: 3,000 部分
      • Price: $0.0227