Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
70 | |
1.3 | |
35 | |
85 | |
35 | |
800 | |
1.6@11.3A | |
800 | |
8 | |
0.01 | |
0.5 | |
41 | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.41(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 6.73(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
By applying a forward-biased voltage to this triac Q8008DH4RP thyristor manufactured from Littelfuse the bistable switch will continue to stay on. This device has a surge current rating of 85 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 800(Min) V, while its repetitive peak reverse voltage is 800(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.