Qualtek ElectronicsQADA-65-24-1401外部プラグインアダプタ
Plug-In Adapter Single-OUT 24V 2.71A 65W Bulk
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.71 | |
65 | |
3000VAC | |
5%(Typ) | |
1.4 | |
50 to 60 | |
10 | |
IEC 60320-C14 | |
Black | |
Cylindrical Female | |
Yes | |
2% | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Bulk | |
310 | |
Mounting | Desktop |
Package Height | 38 |
Package Width | 53 |
Package Length | 115 |