欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Output Device | Transistor |
Minimum Isolation Voltage (Vrms) | 5000(Max) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Maximum Forward Voltage (V) | 1.5 |
Standard | cUL|UL|VDE |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Power Dissipation (mW) | 85 |
Maximum Reverse Voltage (V) | 6 |
Typical Forward Voltage (V) | 1.42 |
Maximum Forward Current (mA) | 50 |
Packaging | Tape and Reel |
Typical Rise Time (us) | 2.8 |
Typical Fall Time (us) | 4 |
Mounting | Surface Mount |
Package Height | 1.86 |
Package Width | 7.6 |
Package Length | 3.6 |
PCB changed | 4 |
Supplier Package | Mini-Flat |
Pin Count | 4 |