NichiconQXT2J473KRPTコンデンサフィルム
Cap Film 0.047uF 630V PP 10% (24 X 10.5 X 20.3mm) Radial 20mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
This QXT2J473KRPT plastic film capacitor from Nichicon is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 630 VDC|300VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a pitch of 20 mm. It has a tolerance of 10%. The QXT2J473KRPT polypropylene film capacitor has a radial termination style. Its capacitance value is 0.047uF.
EDA / CAD Models |