C&KR20507RR02Qスイッチロータリー
Switch Rotary DP5T 5 Flatted Shaft PC Pins 5A 250VAC 125VDC 93.21VA
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
DP5T | |
36 | |
5 | |
2 | |
1 | |
5@125VAC | |
93.21@(CSA/UL) | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
6.35 | |
12.7 | |
Shorting | |
No | |
Panel Mount/Through Hole | |
PC Pins | |
7.11 | |
10 | |
Nylon 6/6 | |
Straight | |
-30 | |
95 | |
6.35 | |
23.37 | |
23.37 | |
6.99 | |
23.37 | |
23.37 | |
29.98 |
Need to expand design options by giving more than two positions for your switch? This R20507RR02Q rotary switch from C&K Components is a must-have! It has a DP5T configuration. This device has a maximum current rating of 5 A @ 125VAC. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 95 °C. The R20507RR02Q rotary limit switch has a PC pin termination style. This product is 23.37 mm long, 29.98 mm tall and 23.37 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.
EDA / CAD Models |