欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
製品カテゴリー | AC Motorized Impeller |
Voltage Rating (V) | 400|460 |
Line Current (A) | 0.13|0.15 |
Power Rating (W) | 100|105|70 |
Nominal Speed (r/min) | 2550|3000 |
Maximum Pressure | 0Pa |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 252 X 73 |
Mounting | Flange Mount |
Protection | Thermal Overload Protector |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 55 |
Product Weight (g) | 1700 |
Product Diameter (Metric) (mm) | 252 |
Product Height (Metric) (mm) | 73 |