ECCN (US) | EAR99 |
Part Status | Obsolete |
Type | Centrifugal |
製品カテゴリー | AC Motorized Impeller |
Voltage Rating (V) | 115 |
Line Current (A) | 0.5|0.66|0.7 |
Power Rating (W) | 57|75|81 |
Nominal Speed (r/min) | 2500|2700 |
Maximum Pressure | 0Pa |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 190 X 70.5 |
Mounting | Flange Mount |
Protection | Thermal Overload Protector |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 1230 |
Product Diameter (Metric) (mm) | 190 |
Product Height (Metric) (mm) | 70.5 |