| 欧州RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| 製品カテゴリー | AC Motorized Impeller |
| Voltage Rating (V) | 115 |
| Power Rating (W) | 225 |
| Nominal Speed (r/min) | 2700 |
| Maximum Airflow (CFM) | 788.7 |
| Bearings | Ball |
| Shape | Round |
| Size (Metric) (mm) | 225 X 101 |
| Mounting | Flange Mount |
| Protection | IP44|Thermal Overload Protector |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 40 |
| Product Weight (g) | 2300 |
| Product Diameter (Metric) (mm) | 225 |
| Product Height (Metric) (mm) | 101 |