Renesas ElectronicsR5F56217BDLD#U0マイクロコントローラ - MCU
MCU 32-bit RX CISC 384KB Flash 3.3V 85-Pin TFLGA Tray
Compliant | |
3A991 | |
Active | |
Automotive | No |
PPAP | No |
RX | |
CISC | |
RX | |
RX | |
100 | |
100 | |
32 | |
Flash | |
384KB | |
64KB | |
32KB | |
4GB | |
Yes | |
CAN/I2C/SPI/USB | |
58 | |
8 | |
1 | |
Triple | |
8/4/4 | |
10/10/12 | |
Single | |
2 | |
10 | |
0 | |
0 | |
1 | |
2 | |
2 | |
0 | |
1 | |
0 | |
2 | |
CAN Controller | |
2.7 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Tray |
Want to centralize your components to one device? Look no further use this R5F56217BDLD#U0 microcontroller manufactured by Renesas. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 100 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 10. This device is based on the RX core architecture. This is a 32 bit processor. Its flash program memory is 384KB.