EMI/RFIエレクトロニクス
コモンモードチョーク
R8104NL - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
R8104NL
コモンモードチョーク - CMC
Common Mode Chokes Dual 590uH 5.6A 0.021Ohm DCR SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
590u
Maximum DC Current (A)
5.6
Maximum DC Resistance (Ohm)
0.021
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Maximum Product Length (mm)
19.56
Maximum Product Depth (mm)
17.02
Maximum Product Height (mm)
9.91
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
8 週間
Price: