EMI/RFIエレクトロニクス
コモンモードチョーク
R8106NLT - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
R8106NLT
コモンモードチョーク - CMC
Common Mode Chokes Dual 225uH 3.3A 0.06Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
225u
Maximum DC Current (A)
3.3
Maximum DC Resistance (Ohm)
0.06
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
19.56
Maximum Product Depth (mm)
17.02
Maximum Product Height (mm)
9.91
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
8 週間
Price: