EMI/RFIエレクトロニクス
コモンモードチョーク
R8117NLT - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
R8117NLT
コモンモードチョーク - CMC
Common Mode Chokes Dual 486uH 4.2A 0.016Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
486u
Maximum DC Current (A)
4.2
Maximum DC Resistance (Ohm)
0.016
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
18.2
Maximum Product Depth (mm)
15
Maximum Product Height (mm)
10.16
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
8 週間
Price: