Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 16.4 |
Package Width | 23.9 |
Package Length | 37.8 |
PCB changed | 5 |
5 |
Power your device with direct current by using this RAC04-09SC AC to DC power supply from RECOM to convert an alternating current source to a direct current supply. It has a voltage of 9 V and maximum output power of 4 W. This part's single output can handle a current up to 0.444 A. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.