RECOM Power GmbHRAC04-3.3SC/230
AC/DC Power Supply Single-OUT 3.3V 1.2A 4W 6-Pin Tube
Compliant | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
3.3 | |
1.2 | |
4 | |
80 | |
264 | |
113 | |
373 | |
3750VAC | |
0.2%(Typ) | |
1%(Typ) | |
0.098 | |
47 to 440 | |
±2 | |
72(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
200mV | |
No | |
-40 | |
80 | |
Tube | |
31.5 | |
Mounting | Through Hole |
Package Height | 17.1 |
Package Width | 27.2 |
Package Length | 36.7 |
PCB changed | 6 |
6 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RAC04-3.3SC/230 AC to DC power supply from RECOM. It has a voltage of 3.3 V and maximum output power of 4 W. This part's single output can handle a current up to 1.2 A. This part has a minimum operating temperature of -40 °C and a maximum of 80 °C.