RECOM Power GmbHRB-1209SDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 5-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
9 | |
0.111 | |
1 | |
1000VDC | |
50 to 105 | |
Yes | |
10% | |
1.2%/1%Vi(Typ) | |
87 | |
-40 | |
85 | |
Tube | |
Fixed | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 6 |
Package Length | 19.6 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 |