EMI/RFIエレクトロニクス
コモンモードチョーク
RB6132-16-0M8 - Schaffner
Video Transcript
Schaffner
RB6132-16-0M8
コモンモードチョーク - CMC
Common Mode Chokes Triple 800uH 1kHz 16A 0.0046Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Triple
Number of Lines
3
Inductance (H)
800u
Leakage Inductance (H)
5.8u
Test Frequency (Hz)
1k
Maximum DC Current (A)
16(Typ)
Maximum DC Resistance (Ohm)
0.0046(Typ)
Voltage Rating
600VAC|1000VDC
Withstand Voltage
2.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
58.8
Maximum Product Depth (mm)
57.8
Maximum Product Height (mm)
48
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 64
Quote
Manufacturer Lead Time:
16 週間
Price:
$17.76
1+
$17.76
320+
$17.23
640+
$16.86
1280+
$16.56