ROHM SemiconductorRBR5L60ADDTE25整流器
Diode Schottky 60V 5A 2-Pin PMDS T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 2.6 |
Package Length | 4.5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | PMDS |
2 |
EDA / CAD Models |