YageoRC0603FR-071R2L固定片面実装抵抗器

Res Thick Film 0603 1.2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

The RC0603FR-071R2L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.2 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

49,778 個の部品 : 本日発送

    Total$0.04Price for 1

    • Service Fee  $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1837+
      Manufacturer Lead Time:
      10 週間
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      中国
         
      • Price: $0.0430
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1837+
      Manufacturer Lead Time:
      10 週間
      Country Of origin:
      中国
      • In Stock: 4,778 部分
      • Price: $0.0430
    • (5000)

      本日発送

      Increment:
      5000
      Ships from:
      アメリカ合衆国
      Date Code:
      2204+
      Manufacturer Lead Time:
      10 週間
      Country Of origin:
      台湾
      • In Stock: 45,000 部分
      • Price: $0.0025