50% Off

YageoRC1206FR-079K09L固定片面実装抵抗器

Res Thick Film 1206 9.09K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

This is a RC1206FR-079K09L fixed single surface-mount resistor from Yageo. This product has a resistance value of 9.09K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

3,817 個の部品 : 明日発送

    Total$0.02Price for 1

    • Service Fee  $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1828+
      Manufacturer Lead Time:
      10 週間
      Minimum Of :
      1
      Maximum Of:
      3817
      Country Of origin:
      中国
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1828+
      Manufacturer Lead Time:
      10 週間
      Country Of origin:
      中国
      • In Stock: 3,817 部分
      • Price: $0.0160