固定抵抗器
固定片面実装抵抗器
RC1206JR-7W5R1L - Yageo
Video Transcript
Yageo
RC1206JR-7W5R1L
固定片面実装抵抗器
Res Thick Film 1206 5.1 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
5.1
Tolerance
5%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
0.5 (1/2)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.1
Product Depth (mm)
1.6
Product Height (mm)
0.55
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Manufacturer Lead Time:
10 週間
Price:
$0.0143
5000+
$0.0143
10000+
$0.0142
15000+
$0.0140
20000+
$0.0139
25000+
$0.0137
30000+
$0.0136
40000+
$0.0135
50000+
$0.0133
100000+
$0.0132