Compliant with Exemption | |
EAR99 | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Coaxial | |
SKT | |
Crimp | |
Straight | |
230VDC | |
-55 | |
125 | |
21.5 | |
16 | |
Cable Mount | |
26 |
This RCDX60-36D28 connector contact from Souriau will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 21.5 mm long. Its wire is 26 AWG. It uses the crimp termination method.