欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | RCA Jack |
Gender | F |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Shell Material | Brass |
Shell Plating | Nickel |
Housing Color | Orange |
Product Depth (mm) | 10 |
Product Height (mm) | 15.8 |
Contact Material | Brass |
Contact Plating | Nickel |
Housing Material | Polybutylene Terephthalate |
Mounting | Through Hole |