SemtechRCLAMP0582B.TCTESDサプレッサー
ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
TVS | |
Dual|Single | |
Bi-Directional|Uni-Directional | |
2 | |
5 | |
20 | |
0.1 | |
300 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 | |
Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs RCLAMP0582B.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/25@Contact Disc kV. This device's maximum clamping voltage is 20 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual|single configuration.