EMI/RFIエレクトロニクス
コモンモードチョーク
RD6137-6-7M5 - Schaffner
Video Transcript
Schaffner
RD6137-6-7M5
コモンモードチョーク - CMC
Common Mode Chokes Triple 7500uH 1kHz 6A 0.049Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Triple
Number of Lines
3
Inductance (H)
7500u
Test Frequency (Hz)
1k
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.049
Voltage Rating
600VAC|850VDC
Withstand Voltage
2.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
110
Maximum Product Length (mm)
60.5
Maximum Product Depth (mm)
60.5
Maximum Product Height (mm)
35.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 70
Quote
Manufacturer Lead Time:
12 週間
Price:
$17.02
1+
$17.02
350+
$16.50
700+
$16.15
1400+
$15.86