Microchip TechnologyRE46C311S8Fオペアンプ - オペアンプ
Op Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
3@5.5V | |
1.8 | |
3|5 | |
5.5 | |
0.001@5.5V | |
30(Max) | |
Single | |
0.003@5.5V | |
170@5.5V | |
115 | |
0.0006@5.5V | |
70 | |
62 | |
60 to 65 | |
0.01 | |
No | |
-10 | |
60 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier RE46C311S8F OP amp from Microchip Technology in a cascaded fashion. This op amp has a temperature range of -10 °C to 60 °C. It has a single channel per chip. This device utilizes CMOS technology. This device uses a single power supply.