RECOM Power GmbHREC5-4812SRWZ/H4/ADC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 48VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
72 | |
12 | |
0.42 | |
5 | |
4000VDC | |
DC/DC | |
200(Typ) | |
No | |
0.6% | |
0.3% | |
84 | |
-40 | |
75 | |
Tube | |
Fixed | |
13 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 32 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |