コネクタその他
RFコネクタ
RECE-20449-001E-01 - Taoglas
Video Transcript
Taoglas
RECE-20449-001E-01
コネクタRF
Conn MHF 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
MHF
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Maximum Voltage Rating
60VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
500
Mating Cycle (Cycles)
30
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Length (mm)
2
Product Depth (mm)
2
Product Height (mm)
0.6
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
12 週間
Price: