欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Reference Type | Precision |
Topology | Series |
Initial Accuracy | 0.05% |
Maximum Temperature Coefficient | 5ppm/°C |
Load Regulation | 20ppm/mA |
Line Regulation | 20ppm/V |
Output Voltage (V) | 4.096 |
Maximum Input Voltage (V) | 6 |
Maximum Output Current (mA) | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |