欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
製品カテゴリー | DC Motorized Impeller |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 36 to 56 |
Power Rating (W) | 4.2 |
Nominal Speed (r/min) | 2650 |
Maximum Airflow (CFM) | 64.74 |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 125 X 35 |
Mounting | Flange Mount |
Protection | Locking|Polarity |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 75 |
Product Weight (g) | 320 |
Product Diameter (Metric) (mm) | 125 |
Product Height (Metric) (mm) | 35 |